Part Details for HRM-TMP-10-2(40) by Hirose Electric Co Ltd
Overview of HRM-TMP-10-2(40) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HRM-TMP-10-2(40)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5973
|
Newark | Sma (Sub-Miniature Type A) Coaxial Connectors (Mil-C-39012) |Hirose(Hrs) HRM-TMP-10-2(40) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$432.0000 / $488.0000 | Buy Now |
DISTI #
HRM-TMP-10-2(40)-ND
|
DigiKey | CONN SMA TERMINATOR PLUG Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$327.2400 | Buy Now |
DISTI #
HRM-TMP-10-2(40)
|
Avnet Americas | Connector RF SMA Plug 0Hz to 18GHz 50Ohm Straight Stud Mount Gold - Bag (Alt: HRM-TMP-10-2(40)) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
RFQ | |
DISTI #
HRM-TMP-10-2(40)
|
Avnet Americas | Connector RF SMA Plug 0Hz to 18GHz 50Ohm Straight Stud Mount Gold - Bag (Alt: HRM-TMP-10-2(40)) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
RFQ | |
DISTI #
HRM-TMP-10-2(40)
|
Avnet Americas | Connector RF SMA Plug 0Hz to 18GHz 50Ohm Straight Stud Mount Gold - Bag (Alt: HRM-TMP-10-2(40)) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
RFQ |
Part Details for HRM-TMP-10-2(40)
HRM-TMP-10-2(40) CAD Models
HRM-TMP-10-2(40) Part Data Attributes
|
HRM-TMP-10-2(40)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HRM-TMP-10-2(40)
Hirose Electric Co Ltd
RF/Microwave Termination, 0MHz Min, 18000MHz Max, 50ohm, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Additional Feature | SMA-F; SMA-M | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 40 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -10 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.3 |