Part Details for HRMJ-X.FLP by Hirose Electric Co Ltd
Overview of HRMJ-X.FLP by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HRMJ-X.FLP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6213
|
Newark | 0.94Mm/1.2Mm Mated Height Ultraminiature Lightweight Smt Coaxial |Hirose(Hrs) HRMJ-X.FLP Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.4000 / $56.2000 | Buy Now |
DISTI #
HR2145-ND
|
DigiKey | CONN ADAPT SMA JACK TO X.FL PLUG Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
234 In Stock |
|
$34.1774 / $46.1500 | Buy Now |
DISTI #
HRMJ-X.FLP
|
Avnet Americas | Connector RF Adaptor SMA to X.FL Receptacle-Plug Straight - Bag (Alt: HRMJ-X.FLP) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
$30.8750 / $40.7450 | Buy Now |
DISTI #
798-HRMJ-X.FLP
|
Mouser Electronics | RF Adapters - Between Series CONVERSION ADAPTER X.FL PLG TO SMA JCK RoHS: Compliant | 21 |
|
$36.1600 / $46.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$34.2700 | Buy Now |
DISTI #
HIRHRMJ-X.FLP
|
Heilind Electronics | 311-0436-4-00 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.5500 / $56.2000 | Buy Now |
DISTI #
HRMJ-X.FLP
|
Avnet Americas | Connector RF Adaptor SMA to X.FL Receptacle-Plug Straight - Bag (Alt: HRMJ-X.FLP) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
$30.8750 / $40.7450 | Buy Now |