-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ0892
|
Newark | Power Supply, Ac-Dc, 12V, 16.7A Rohs Compliant: Yes |Mean Well HRP-200-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.2700 | Buy Now |
DISTI #
1866-2711-ND
|
DigiKey | AC/DC CONVERTER 12V 200W Min Qty: 1 Lead time: 12 Weeks Container: Box |
10 In Stock |
|
$75.1440 / $82.6600 | Buy Now |
DISTI #
HRP-200-12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HRP-200-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$62.2000 / $70.3000 | Buy Now |
DISTI #
709-HRP200-12
|
Mouser Electronics | Switching Power Supplies 200.4W 12V 16.7A W/PFC RoHS: Compliant | 15 |
|
$73.4600 / $79.4800 | Buy Now |
DISTI #
70377353
|
RS | Power Supply, AC-DC,12V,16.7A,100-264V In, Enclosed, Panel Mnt, PFC,200W, HRP Series | MEAN WELL HRP-200-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 1 |
|
$77.7000 / $82.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$71.6000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 12V@16.7A - 200.4W RoHS: Compliant |
44 In Stock 14 Factory Stock |
|
$62.2000 / $70.3000 | Buy Now |
DISTI #
HRP-200-12
|
TME | Power supply: switched-mode, for building in,modular, 200.4W Min Qty: 1 | 6 |
|
$62.2000 / $70.3000 | Buy Now |
DISTI #
000000000003770918
|
Sager | Switching Power Supplies 200.4W 12V 16.7A W/PFC Min Qty: 1 | 18 |
|
$62.1600 / $70.3000 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - 12V@16.7A - 200.4W RoHS: Compliant |
44 In Stock 14 Factory Stock |
|
$62.2000 / $70.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HRP-200-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HRP-200-12
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | 120 -370VDC INPUT ALSO AVAILABLE | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CB, CE, EAC, EN, TUV, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 16.7 A | |
Output Voltage-Max | 13.8 V | |
Output Voltage-Min | 10.2 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER LOAD; OVERVOLTAGE; SHORT CIRCUIT; THERMAL | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 200.4 W | |
Trim/Adjustable Output | YES |