Part Details for HRP-200-36 by Mean Well
Overview of HRP-200-36 by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for HRP-200-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ0896
|
Newark | Power Supply, Ac-Dc, 36V, 5.7A Rohs Compliant: Yes |Mean Well HRP-200-36 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$103.3000 / $112.3900 | Buy Now |
DISTI #
1866-2714-ND
|
DigiKey | AC/DC CONVERTER 36V 205W Min Qty: 1 Lead time: 12 Weeks Container: Box |
13 In Stock |
|
$67.2660 / $73.9900 | Buy Now |
DISTI #
HRP-200-36
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HRP-200-36) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$62.2000 / $70.3000 | Buy Now |
DISTI #
709-HRP200-36
|
Mouser Electronics | Switching Power Supplies 205.2W 36V 5.7A W/PF RoHS: Compliant | 6 |
|
$68.6500 / $78.3900 | Buy Now |
DISTI #
70387703
|
RS | Power Supply, AC-DC,36V,5.7A,100-264V In, Enclosed, Panel Mount, PFC,205W, HRP Series | MEAN WELL HRP-200-36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$71.4100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$71.6000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 36V@5.7A - 205.2W RoHS: Compliant | 18 Factory Stock |
|
$62.2000 / $70.3000 | Buy Now |
DISTI #
HRP-200-36
|
TME | Power supply: switched-mode, for building in,modular, 205.2W Min Qty: 1 | 7 |
|
$62.2000 / $70.3000 | Buy Now |
DISTI #
000000000003770922
|
Sager | Switching Power Supplies 205.2W 36V 5.7A W/PF Min Qty: 1 | 5 |
|
$62.1600 / $70.3000 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - 36V@5.7A - 205.2W RoHS: Compliant | 18 Factory Stock |
|
$62.2000 / $70.3000 | Buy Now |
Part Details for HRP-200-36
HRP-200-36 CAD Models
HRP-200-36 Part Data Attributes
|
HRP-200-36
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HRP-200-36
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | 120 -370VDC INPUT ALSO AVAILABLE | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CB, CE, EAC, EN, TUV, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.7 A | |
Output Voltage-Max | 39.6 V | |
Output Voltage-Min | 28.8 V | |
Output Voltage-Nom | 36 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER LOAD; OVERVOLTAGE; SHORT CIRCUIT; THERMAL | |
Ripple Voltage (Main Out) | 0.088375 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 205.2 W | |
Trim/Adjustable Output | YES |