Part Details for HRP-75-5 by Mean Well
Overview of HRP-75-5 by Mean Well
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for HRP-75-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ0938
|
Newark | Power Supply, Ac-Dc, 5V, 15A Rohs Compliant: Yes |Mean Well HRP-75-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.0900 | Buy Now |
DISTI #
1866-2745-ND
|
DigiKey | AC/DC CONVERTER 5V 75W Min Qty: 1 Lead time: 12 Weeks Container: Box |
45 In Stock |
|
$41.5112 / $45.6600 | Buy Now |
DISTI #
HRP-75-5
|
Avnet Americas | AC/DC Power Supply Single-OUT 5V 15A 75W - Boxed Product (Development Kits) (Alt: HRP-75-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$34.3000 / $38.8000 | Buy Now |
DISTI #
709-HRP75-5
|
Mouser Electronics | Switching Power Supplies 75W 5V 15A W/PFC Function Open Frame RoHS: Compliant | 20 |
|
$43.9700 / $48.3700 | Buy Now |
DISTI #
70387723
|
RS | Power Supply, AC-DC,5V,15A,100-264V In, Enclosed, Panel Mount, PFC,75W, HRP Series | MEAN WELL HRP-75-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 10 |
|
$41.0900 / $45.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$39.4700 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 5V@15A - 75W RoHS: Compliant |
8 In Stock |
|
$34.3000 / $38.8000 | Buy Now |
DISTI #
59795841
|
Verical | AC/DC Power Supply Single-OUT 5V 15A 75W 7-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2122 | Americas - 7 |
|
$44.7273 / $48.6826 | Buy Now |
DISTI #
77359984
|
Verical | AC/DC Power Supply Single-OUT 5V 15A 75W 7-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 5 |
|
$49.3662 / $50.7971 | Buy Now |
DISTI #
HRP-75-5
|
Avnet Americas | AC/DC Power Supply Single-OUT 5V 15A 75W - Boxed Product (Development Kits) (Alt: HRP-75-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$34.3000 / $38.8000 | Buy Now |
Part Details for HRP-75-5
HRP-75-5 CAD Models
HRP-75-5 Part Data Attributes:
|
HRP-75-5
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HRP-75-5
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATE WITH 127-370VDC | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CB, CE, EAC, TUV, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 82.5% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X8 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 15 A | |
Output Voltage-Max | 5.8 V | |
Output Voltage-Min | 4.7 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER VOLTAGE; OVER LOAD; THERMAL | |
Ripple Voltage (Main Out) | 0.02828 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 75 W | |
Trim/Adjustable Output | YES |