Part Details for HRPG-200-7.5 by Mean Well
Overview of HRPG-200-7.5 by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for HRPG-200-7.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ0955
|
Newark | Power Supply, Ac-Dc, 7.5V, 26.7A Rohs Compliant: Yes |Mean Well HRPG-200-7.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.0700 | Buy Now |
DISTI #
1866-2760-ND
|
DigiKey | AC/DC CONVERTER 7.5V 200W Min Qty: 1 Lead time: 12 Weeks Container: Box |
1 In Stock |
|
$70.4996 / $79.4300 | Buy Now |
DISTI #
HRPG-200-7.5
|
Avnet Americas | AC/DC Power Supply Single-OUT 7.5V 26.7A 200.3W - Boxed Product (Development Kits) (Alt: HRPG-200-7.5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$66.4000 / $75.1000 | Buy Now |
DISTI #
709-HRPG200-7.5
|
Mouser Electronics | Switching Power Supplies 200.3W 7.5V 26.7A W/PFC EISA Compliant RoHS: Compliant | 1 |
|
$71.8100 / $78.8400 | Buy Now |
DISTI #
70387734
|
RS | 200.3W, 1 Output, Embedded Switch Mode Power Supply (SMPS), 7.5V dc, 26.7A | MEAN WELL HRPG-200-7.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$77.3900 / $81.0300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$76.5400 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 7.5V@26.7A - 200.3W RoHS: Compliant |
2 In Stock 4 Factory Stock |
|
$66.4000 / $75.1000 | Buy Now |
DISTI #
HRPG-200-7.5
|
TME | Power supply: switching, for building in,modular, 200.3W, 7.5VDC Min Qty: 1 | 6 |
|
$66.4000 / $75.1000 | Buy Now |
DISTI #
000000000003770971
|
Sager | Switching Power Supplies 200.3W 7.5V 26.7A W/PFC EISA Compliant Min Qty: 1 | 0 |
|
$66.4000 / $75.1000 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - 7.5V@26.7A - 200.3W RoHS: Compliant |
2 In Stock 4 Factory Stock |
|
$66.4000 / $75.1000 | Buy Now |
Part Details for HRPG-200-7.5
HRPG-200-7.5 CAD Models
HRPG-200-7.5 Part Data Attributes
|
HRPG-200-7.5
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HRPG-200-7.5
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Additional Feature | 120 -370VDC INPUT ALSO AVAILABLE | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL,TUV, EAC | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 199 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 26.7 A | |
Output Voltage-Max | 9 V | |
Output Voltage-Min | 6.8 V | |
Output Voltage-Nom | 7.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER VOLTAGE; OUTPUT OVER LOAD; THERMAL; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 38 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 200.3 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 2.55 s | |
Width | 98 mm |