Part Details for HRPG-600-7.5 by Mean Well
Overview of HRPG-600-7.5 by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for HRPG-600-7.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ0979
|
Newark | Power Supply, Ac-Dc, 7.5V, 80A Rohs Compliant: Yes |Mean Well HRPG-600-7.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 61 |
|
$225.5900 / $244.7700 | Buy Now |
DISTI #
1866-2779-ND
|
DigiKey | AC/DC CONVERTER 7.5V 600W Min Qty: 8 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$146.3713 | Buy Now |
DISTI #
HRPG-600-7.5
|
Avnet Americas | AC/DC Power Supply Single-OUT 7.5V 80A 600W - Boxed Product (Development Kits) (Alt: HRPG-600-7.5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$135.2000 / $153.0000 | Buy Now |
DISTI #
70387747
|
RS | Power Supply, Enclosed, 600W PFC (Green Mode), +7.5V80A | MEAN WELL HRPG-600-7.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$168.9400 / $183.6300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$156.0000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 7.5V@80A - 600W RoHS: Compliant |
8 In Stock |
|
$135.2000 / $153.0000 | Buy Now |
DISTI #
HRPG-600-7.5
|
TME | Power supply: switching, for building in,modular, 600W, 7.5VDC Min Qty: 1 | 0 |
|
$135.2000 / $153.0000 | RFQ |
DISTI #
000000000003770995
|
Sager | Switching Power Supplies 600W 7.5V 80A W/PFC Function Min Qty: 1 | 8 |
|
$135.2000 / $153.0000 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - 7.5V@80A - 600W RoHS: Compliant |
8 In Stock |
|
$135.2000 / $153.0000 | Buy Now |
Part Details for HRPG-600-7.5
HRPG-600-7.5 CAD Models
HRPG-600-7.5 Part Data Attributes
|
HRPG-600-7.5
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HRPG-600-7.5
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |