Part Details for HRPG-AS32-14R by Broadcom Limited
Overview of HRPG-AS32-14R by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ND9AS3200 | Amphenol Communications Solutions | ix Industrial Receptacle, Type A Right Angle, SMT, Gold 8u\\ | |
SIT2044BMAS3-25NA4.000000 | SiTime | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) SOT-23 Oscillator | |
SIT2044BMAS3-28NA4.000000 | SiTime | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) SOT-23 Oscillator |
Price & Stock for HRPG-AS32-14R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HRPG-AS32#14R
|
Avnet Americas | Optical Encoder 9-Pin - Trays (Alt: HRPG-AS32#14R) RoHS: Compliant Min Qty: 150 Package Multiple: 50 Container: Tray | 0 |
|
$32.6400 / $38.4000 | Buy Now |