Part Details for HRSPD74-124M by API Delevan
Overview of HRSPD74-124M by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS3010-124MLB | Coilcraft Inc | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPS3015-124MLB | Coilcraft Inc | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPS4012-124MLC | Coilcraft Inc | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT |
Price & Stock for HRSPD74-124M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
197-HRSPD74-124MTR-ND
|
DigiKey | FIXED IND 120UH 520MA 650MOHM SM Min Qty: 250 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.9901 | Buy Now |
DISTI #
807-HRSPD74-124M
|
Mouser Electronics | Power Inductors - SMD Surface Mount, Shielded Power Inductor, 120uH, +/- 20% RoHS: Not Compliant | 0 |
|
$9.7100 / $9.8100 | Order Now |
Part Details for HRSPD74-124M
HRSPD74-124M CAD Models
HRSPD74-124M Part Data Attributes
|
HRSPD74-124M
API Delevan
Buy Now
Datasheet
|
Compare Parts:
HRSPD74-124M
API Delevan
General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 2929 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.65 Ω | |
Inductance-Nom (L) | 120 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.03 mm | |
Package Length | 7.37 mm | |
Package Style | SMT | |
Package Width | 7.37 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.52 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.01 MHz | |
Tolerance | 20% |