Part Details for HRTS-5710-N27 by Honeywell Sensing and Control / MICRO SWITCH
Overview of HRTS-5710-N27 by Honeywell Sensing and Control / MICRO SWITCH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
57102-F08-04LF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 8 Positions - 2mm (0.079inch) - Vertical | |
57102-G06-06ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connector, 2.00mm (0, 079in), Unshrouded Vertical Header, Surface Mount, Double Row, 12 positions | |
57102-G02-07LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board/Wire to Board Connector, 2.00mm (0,079in), Unshrouded Vertical Header, Through Hole, Double Row, 14 Positions |
Price & Stock for HRTS-5710-N27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000210336
|
Sager | Industrial Temperature Sensors THERMISTORS Min Qty: 25 | 0 |
|
$674.1600 | Buy Now |