Part Details for HS-16TE-OS by Jameson LLC
Overview of HS-16TE-OS by Jameson LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1916TE-T1-A | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
UPA1916TE-T1-AT | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
UPA1916TE(0)-T1-AT | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Price & Stock for HS-16TE-OS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2219-HS-16TE-OS-ND
|
DigiKey | 16" HAND SAW KIT ORANGE Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
5 In Stock |
|
$84.2700 | Buy Now |