Part Details for HS00110 by TDK-Lambda Corporation
Overview of HS00110 by TDK-Lambda Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS00110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ9503
|
Newark | Heatsink, 101.6 W X 38.1 H X 61 Mm D, Product Range:- Rohs Compliant: Yes |Tdk-Lambda HS00110 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.0100 | Buy Now |
DISTI #
285-3017-ND
|
DigiKey | HEATSINK, PFH500, 1.5" FINS Min Qty: 1 Lead time: 40 Weeks Container: Box |
38 In Stock |
|
$24.0100 / $24.4900 | Buy Now |
DISTI #
967-HS00110
|
Mouser Electronics | Heat Sinks PFH500 Heatsink 1.5" fins RoHS: Compliant | 28 |
|
$24.0100 / $24.4900 | Buy Now |
DISTI #
72203916
|
RS | Heatsink, PFH500, 1.5" fins | TDK-Lambda HS00110 RoHS: Compliant Min Qty: 48 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$19.8400 / $21.1100 | RFQ |
|
Onlinecomponents.com | PFH500 Heatsink - Aluminum - Screw Mounting. RoHS: Compliant |
48 In Stock 950 Factory Stock |
|
$24.0100 / $24.4900 | Buy Now |
DISTI #
000000000005927028
|
Sager | Heat Sinks PFH500 Heatsink 1.5 fins Min Qty: 1 | 134 |
|
$24.0100 / $24.4900 | Buy Now |
|
Master Electronics | PFH500 Heatsink - Aluminum - Screw Mounting. RoHS: Compliant |
48 In Stock 950 Factory Stock |
|
$24.0100 / $24.4900 | Buy Now |