Part Details for HS0800810000G by Anytek Technology Corporation Ltd
Overview of HS0800810000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS0800810000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS0800810000G-ND
|
DigiKey | TERM BLOCK 2POS 45DEG 5MM PCB Min Qty: 2030 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4417 | Buy Now |
DISTI #
72316181
|
RS | HS-5.0- 4*2P Grey , Solder pins staggered by half pin spacing/ Mark | Amphenol - Anytek HS0800810000G RoHS: Compliant Min Qty: 2030 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1200 | RFQ |
DISTI #
ANYHS0800810000G
|
Heilind Electronics | HS-5.0- 42P GREY SOLDER PINS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3600 / $2.8500 | Buy Now |
DISTI #
ANYHS0800810000G
|
Interstate Connecting Components | HS-5.0- 42P GREY SOLDER PINS | 0 |
|
Buy Now |