Part Details for HS0830800000G by Anytek Technology Corporation Ltd
Overview of HS0830800000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS0830800000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS0830800000G-ND
|
DigiKey | TERM BLOCK 2POS 45DEG 5.08MM PCB Min Qty: 2030 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4692 | Buy Now |
DISTI #
72316196
|
RS | HS 5.08 4*2P Grey , Solder pins in line/ Mark | Amphenol - Anytek HS0830800000G RoHS: Compliant Min Qty: 2030 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1600 | RFQ |
DISTI #
ANYHS0830800000G
|
Heilind Electronics | HS 5.08 42P GREY SOLDER PINS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3900 / $2.9100 | Buy Now |
DISTI #
ANYHS0830800000G
|
Interstate Connecting Components | HS 5.08 42P GREY SOLDER PINS | 0 |
|
Buy Now |