There are no models available for this part yet.
Overview of HS1-139RH/PROTO by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS1-139RH/PROTO | Renesas Electronics Corporation | Radiation Hardened Quad Voltage Comparator | |
HS9-139RH/PROTO | Renesas Electronics Corporation | Radiation Hardened Quad Voltage Comparator | |
HS0-139RH/SAMPLE | Renesas Electronics Corporation | Radiation Hardened Quad Voltage Comparator, DIE, / |
CAD Models for HS1-139RH/PROTO by Intersil Corporation
Part Data Attributes for HS1-139RH/PROTO by Intersil Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
14
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Amplifier Type
|
COMPARATOR
|
Input Offset Voltage-Max
|
2000 µV
|
JESD-30 Code
|
R-CDIP-T14
|
JESD-609 Code
|
e4
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Surface Mount
|
NO
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
GOLD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Total Dose
|
300k Rad(Si) V
|
Width
|
7.62 mm
|
Alternate Parts for HS1-139RH/PROTO
This table gives cross-reference parts and alternative options found for HS1-139RH/PROTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS1-139RH/PROTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F9861301VCX | QUAD COMPARATOR, 2000uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | HS1-139RH/PROTO vs 5962F9861301VCX |
5962F9861301QCC | QUAD COMPARATOR, 2000uV OFFSET-MAX, CDIP14, ROHS COMPLIANT, HEREMETIC SEALED, CERAMIC, SBDIP-14 | Intersil Corporation | HS1-139RH/PROTO vs 5962F9861301QCC |
5962F9861301VCC | QUAD COMPARATOR, 2000uV OFFSET-MAX, CDIP14, ROHS COMPLIANT, HEREMETIC SEALED, CERAMIC, SBDIP-14 | Intersil Corporation | HS1-139RH/PROTO vs 5962F9861301VCC |
5962F9861301QCX | QUAD COMPARATOR, 2000uV OFFSET-MAX, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | Intersil Corporation | HS1-139RH/PROTO vs 5962F9861301QCX |