HS1-26CLV32RH-Q
Description: Radiation Hardened 3.3V Quad Differential Line Receiver, SBDIP, /Tube

Overview of HS1-26CLV32RH-Q by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Space Technology Internet of Things (IoT) Industrial Automation Financial Technology (Fintech) Transportation and Logistics Energy and Power Systems Electronic Manufacturing Renewable Energy Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
HS9-26CLV32RH/PROTO Renesas Electronics Corporation Radiation Hardened 3.3V Quad Differential Line Receiver
HS9-26CLV32RH-Q Renesas Electronics Corporation Radiation Hardened 3.3V Quad Differential Line Receiver
HS0-26CLV32RH-Q Renesas Electronics Corporation Radiation Hardened 3.3V Quad Differential Line Receiver

Price & Stock for HS1-26CLV32RH-Q by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # HS1-26CLV32RH-Q
Avnet Silica (Alt: HS1-26CLV32RH-Q) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for HS1-26CLV32RH-Q by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HS1-26CLV32RH-Q by Renesas Electronics Corporation

HS1-26CLV32RH-Q
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SBDIP
Package Description
DIP,
Pin Count
16
Manufacturer Package Code
D16.3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Renesas Electronics
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE RECEIVER
Interface Standard
EIA-422
JESD-30 Code
R-CDIP-T16
JESD-609 Code
e4
Number of Functions
4
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Receiver Number of Bits
4
Screening Level
MIL-PRF-38535 Class V
Seated Height-Max
5.08 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Total Dose
300k Rad(Si) V
Width
7.62 mm
Want to compare parts?
  1. HS1-26CLV32RH-Q
    Renesas Electronics Corporation
    Radiation Hardened 3.3V Quad Differential Line Receiver, SBDIP, /Tube
    VS

Alternate Parts for HS1-26CLV32RH-Q

This table gives cross-reference parts and alternative options found for HS1-26CLV32RH-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS1-26CLV32RH-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962F9568902VEX QUAD LINE RECEIVER, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 Intersil Corporation HS1-26CLV32RH-Q vs 5962F9568902VEX
5962F9568902VEC Line Receiver, 4 Func, 4 Rcvr, CMOS, CDIP16 Renesas Electronics Corporation HS1-26CLV32RH-Q vs 5962F9568902VEC
5962F9568902QEC QUAD LINE RECEIVER, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 Intersil Corporation HS1-26CLV32RH-Q vs 5962F9568902QEC
5962F9568902VEX Line Receiver, 4 Func, 4 Rcvr, CMOS, CDIP16 Renesas Electronics Corporation HS1-26CLV32RH-Q vs 5962F9568902VEX
HS1-26CLV32RH/PROTO Radiation Hardened 3.3V Quad Differential Line Receiver, SBDIP, /Tube Renesas Electronics Corporation HS1-26CLV32RH-Q vs HS1-26CLV32RH/PROTO
5962F9568902VEC QUAD LINE RECEIVER, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 Intersil Corporation HS1-26CLV32RH-Q vs 5962F9568902VEC
HS1-26CLV32RH-8 Radiation Hardened 3.3V Quad Differential Line Receiver, SBDIP, /Tube Renesas Electronics Corporation HS1-26CLV32RH-Q vs HS1-26CLV32RH-8
Part Number Description Manufacturer Compare
HS1-26CLV32RH-8 Radiation Hardened 3.3V Quad Differential Line Receiver, SBDIP, /Tube Renesas Electronics Corporation HS1-26CLV32RH-Q vs HS1-26CLV32RH-8
HS1-26CLV32RH-8 QUAD LINE RECEIVER, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 Intersil Corporation HS1-26CLV32RH-Q vs HS1-26CLV32RH-8
HS1-26CLV32RH/PROTO Radiation Hardened 3.3V Quad Differential Line Receiver, SBDIP, /Tube Renesas Electronics Corporation HS1-26CLV32RH-Q vs HS1-26CLV32RH/PROTO
5962F9568902QEC QUAD LINE RECEIVER, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 Intersil Corporation HS1-26CLV32RH-Q vs 5962F9568902QEC
5962F9568902VEX QUAD LINE RECEIVER, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 Intersil Corporation HS1-26CLV32RH-Q vs 5962F9568902VEX
5962F9568902VEX Line Receiver, 4 Func, 4 Rcvr, CMOS, CDIP16 Renesas Electronics Corporation HS1-26CLV32RH-Q vs 5962F9568902VEX
5962F9568902VEC Line Receiver, 4 Func, 4 Rcvr, CMOS, CDIP16 Renesas Electronics Corporation HS1-26CLV32RH-Q vs 5962F9568902VEC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HS1-26CLV32RH-Q by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HS1-26CLV32RH-Q by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of HS1-26CLV32RH-Q would you like to use for your alert(s)?
  • Please alert me when HS1-26CLV32RH-Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HS1-26CLV32RH-Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HS1-26CLV32RH-Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HS1-26CLV32RH-Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HS1-26CLV32RH-Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HS1-26CLV32RH-Q by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: