There are no models available for this part yet.
Overview of HS10 500R J by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805HS-101TGLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | |
1008HS-101TJLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
1008HS-102TJLC | Coilcraft Inc | General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT |
Price & Stock for HS10 500R J by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HS10500RJ-ND
|
DigiKey | RES CHAS MNT 500 OHM 5% 10W Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
196 In Stock |
|
$2.0750 / $6.4300 | Buy Now | |
DISTI #
284-HS10500RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 10W 500 Ohms 5% tol. RoHS: Compliant | 190 |
|
$2.3400 / $5.0500 | Buy Now | |
DISTI #
HS10 500R J
|
TTI | Wirewound Resistors - Chassis Mount 10W 500 Ohms 5% tol. RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Box |
Americas - 225 In Stock |
|
$2.5400 / $4.0400 | Buy Now |