There are no models available for this part yet.
Overview of HS1250800000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HS1250800000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HS1250800000G-ND
|
DigiKey | TERM BLOCK 3POS 45DEG 7.62MM PCB Min Qty: 2010 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5866 | Buy Now | |
DISTI #
72316245
|
RS | HS-7.62- 4*3P Grey , Solder pin in line/ Mark | Amphenol - Anytek HS1250800000G RoHS: Compliant Min Qty: 2010 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8100 | RFQ | |
DISTI #
ANYHS1250800000G
|
Heilind Electronics | HS-7.62- 43P GREY SOLDER PIN | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4400 / $6.6900 | Buy Now | ||
DISTI #
ANYHS1250800000G
|
Interstate Connecting Components | HS-7.62- 43P GREY SOLDER PIN | 0 |
|
Buy Now |