There are no models available for this part yet.
Overview of HS150 220R F by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS1-508BRH-8 | Renesas Electronics Corporation | Radiation Hardened 8 Channel CMOS Analog Multiplexer with Overvoltage Protection | |
HS1-508BRH/PROTO | Renesas Electronics Corporation | Radiation Hardened 8 Channel CMOS Analog Multiplexer with Overvoltage Protection | |
HS1-508BRH-Q | Renesas Electronics Corporation | Radiation Hardened 8 Channel CMOS Analog Multiplexer with Overvoltage Protection |
Price & Stock for HS150 220R F by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HS150220RF-ND
|
DigiKey | RES CHAS MNT 220 OHMS 1% 150W Min Qty: 30 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$11.1627 | Buy Now | |
DISTI #
284-HS150-220F
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 150W 220 ohm1% RoHS: Compliant | 30 |
|
$9.2200 / $12.0300 | Buy Now | |
DISTI #
HS150 220R F
|
TTI | Wirewound Resistors - Chassis Mount 150W 220 ohm1% RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 30 Container: Box | Americas - 0 |
|
$8.7700 / $10.8800 | Buy Now |