Part Details for HS16-12 by Thomas & Betts
Overview of HS16-12 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS1-6664RH-8 | Renesas Electronics Corporation | 8k x 8 CMOS PROM | |
HS1-6664RH-Q | Renesas Electronics Corporation | 8k x 8 CMOS PROM | |
HS1-6664RH-T | Renesas Electronics Corporation | 8k x 8 CMOS PROM |
Price & Stock for HS16-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71523333
|
RS | Heavy-Wall, Heat-Shrink Tubing, 14 - 10 AWG, Expanded Diameter 0.35", 3", 600V | ABB Thomas & Betts HS16-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 24 |
|
$11.8400 / $12.7300 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Cross Linked Polyolefin Black Heavy RoHS: Compliant | 0 |
|
$8.6900 / $11.4100 | Buy Now |
|
Master Electronics | Heat Shrink Tubing ST Cross Linked Polyolefin Black Heavy RoHS: Compliant | 0 |
|
$8.6900 / $11.4100 | Buy Now |