Part Details for HS16-2/328 by NKK Switches
Overview of HS16-2/328 by NKK Switches
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS1-6664RH-8 | Renesas Electronics Corporation | 8k x 8 CMOS PROM | |
HS1-6664RH-Q | Renesas Electronics Corporation | 8k x 8 CMOS PROM | |
HS1-6664RH-T | Renesas Electronics Corporation | 8k x 8 CMOS PROM |
Price & Stock for HS16-2/328
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS16-2/328-ND
|
DigiKey | SWITCH ROTARY 2-11POS 12A 125V Min Qty: 100 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.2101 | Buy Now |
DISTI #
633-HS16-2/328
|
Mouser Electronics | Rotary Switches SWITCH ROTARY 2-11POS 12A 125V RoHS: Compliant | 0 |
|
$22.1500 | Order Now |