Switches
HS16-5
Description: Rotary Switch, 11 Positions, Circular, Quick Connect Terminal, Rotary Shaft Actuator, Panel Mount,

Overview of HS16-5 by NKK Switches

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
HS1-6664RH-8 Renesas Electronics Corporation 8k x 8 CMOS PROM
HS1-6664RH-Q Renesas Electronics Corporation 8k x 8 CMOS PROM
HS1-6664RH-T Renesas Electronics Corporation 8k x 8 CMOS PROM

Price & Stock for HS16-5 by NKK Switches

Part # Manufacturer Description Stock Price Buy
Powell Electronics STANDARD SIZE ROTARY Min Qty: 1 31
  • 1 $79.3900
  • 10 $73.7200
  • 100 $68.8100
  • 250 $61.5200
  • 2,500 $52.5700
$52.5700 / $79.3900 Buy Now

CAD Models for HS16-5 by NKK Switches
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HS16-5 by NKK Switches

HS16-5
NKK Switches
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NKK SWITCHES CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Actuator Finish
NICKEL
Actuator Length
0.591 inch
Actuator Material
BRASS
Actuator Type
ROTARY SHAFT
Body Height
74.4982 mm
Bushing Type
M10P0.75
Center Contact Material
PHOSPHOR BRONZE
Contact (AC) Max Rating R Load
6A@250VAC
Contact Current(AC)-Max
6 A
Contact Resistance
0.01 mΩ
Contact Voltage(AC)-Max
250 V
Dielectric Withstand Volts
1500VAC V
Electrical Life
7500 Cycle(s)
End Contact Material
BRASS
End Contact Plating
SILVER
Indexing Angle
30 deg
Insulation Resistance
200000000 Ω
Insulator Material
PHENOLIC
Mounting Feature
PANEL MOUNT
Number of Positions
2 THRU 11
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Solderability
HAND
Surface Mount
NO
Switch Action
CIRCULAR
Switch Type
ROTARY SWITCH
Terminal Material
PHOSPHOR BRONZE
Termination Type
QUICK CONNECT
Want to compare parts?
  1. HS16-5
    NKK Switches
    Rotary Switch, 11 Positions, Circular, Quick Connect Terminal, Rotary Shaft Actuator, Panel Mount,
    VS

Related Parts for HS16-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HS16-5 by NKK Switches.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HS16-5 by NKK Switches

Select Manufacturer
Which Manufacturer of HS16-5 would you like to use for your alert(s)?
  • Please alert me when HS16-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HS16-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HS16-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HS16-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HS16-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HS16-5 by NKK Switches

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: