Part Details for HS16 by Apex Microtechnology Inc
Overview of HS16 by Apex Microtechnology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS1-6664RH-8 | Renesas Electronics Corporation | 8k x 8 CMOS PROM | |
HS1-6664RH-Q | Renesas Electronics Corporation | 8k x 8 CMOS PROM | |
HS1-6664RH-T | Renesas Electronics Corporation | 8k x 8 CMOS PROM |
Price & Stock for HS16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
137-HS16
|
Mouser Electronics | Heat Sinks Heatsink, 10-Pin Power Pkg RoHS: Compliant | 0 |
|
$101.6100 / $120.4300 | Order Now |
Part Details for HS16
HS16 CAD Models
HS16 Part Data Attributes
|
HS16
Apex Microtechnology Inc
Buy Now
Datasheet
|
Compare Parts:
HS16
Apex Microtechnology Inc
Heat Sink
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEX MICROTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Body Material | ALUMINUM ALLOY | |
Color | BLACK | |
Device Used On | TRANSISTOR | |
Fin Orientation | LONGITUDINAL | |
Finish | BLACK ANODIZED | |
Height | 33.32 mm | |
Length | 122.22 mm | |
Profile | SCREW | |
Thermal Resistance | 2 Ω | |
Thermal Support Device Type | HEAT SINK | |
Weight | 213 g | |
Width | 76.2 mm |