There are no models available for this part yet.
Overview of HS18 by Xcelite by Weller
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS1-82C55ARH-8 | Renesas Electronics Corporation | CMOS Programmable Peripheral Interface | |
HS1-82C54RH-8 | Renesas Electronics Corporation | CMOS Programmable Interval Timer | |
HS1-80C86RH-8 | Renesas Electronics Corporation | 16-Bit CMOS Microprocessor, SBDIP, /Tube |
Price & Stock for HS18 by Xcelite by Weller
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34F325
|
Newark | Nutdriver, Hollow Shaft, 14Mm, Orange, Drive Size - Metric:14Mm, Blade Length:79Mm, Overall Length:184Mm, Product Range:- Rohs Compliant: Na |Weller Xcelite HS18 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 657 |
|
$16.6000 | Buy Now | |
Onlinecomponents.com | Full Hollow Shaft Nutdriver, Orange Handle RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now | ||
Quest Components | DRIVER, NUT, HOLLOW SHAFT, 79 MM BLADE, 14 MM DRIVE, 184 MM OVERALL | 3 |
|
$15.6000 | Buy Now |