Part Details for HS1B250 by Sola/Hevi-Duty
Overview of HS1B250 by Sola/Hevi-Duty
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS1B250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K6570
|
Newark | Distribution Transformer, Wall Mount Transformer Type:Non-Encapsulated Non-Ventilated, Secondary Voltages:120V, 240V, Power Rating:250Va, Frequency Range:60Hz, Product Range:Hs Series, Current Rating:2.08A, External Depth:4" Rohs Compliant: Yes |Solahd HS1B250 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$126.7000 / $130.9300 | Buy Now |
DISTI #
2106-HS1B250-ND
|
DigiKey | PWR XFMR LAMINATED 250VA CHAS MT Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$79.4141 / $91.8600 | Buy Now |
DISTI #
663-HS1B250
|
Mouser Electronics | Industrial Control Transformers 0.250KVA 240X 480-120/240 RoHS: Compliant | 3 |
|
$76.9900 / $90.9800 | Buy Now |
DISTI #
70209176
|
RS | Transformer 250VA 240/480VAC Primary 120/240VAC 2.08/1.04A Secondary HS Series | SolaHD HS1B250 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$85.6700 / $95.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$116.4000 / $146.0600 | Buy Now |