Part Details for HS1C-R44R-R by IDEC Corporation
Overview of HS1C-R44R-R by IDEC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS1C-R44R-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84C2778
|
Newark | Safety Switch Spring Lock Rohs Compliant: Yes |Idec HS1C-R44R-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Switch Safety Interlock Key 10A 250VAC 250VDC Screw Mount Conduit 1000000Cycles RoHS: Compliant |
2 In Stock |
|
$288.3000 / $309.9800 | Buy Now |
DISTI #
61705913
|
Verical | Switch Safety Interlock Key 10A 250VAC 250VDC Screw Mount Conduit 1000000Cycles Min Qty: 1 Package Multiple: 1 Date Code: 2204 | Americas - 1 |
|
$374.7900 / $402.9740 | Buy Now |
|
Master Electronics | Switch Safety Interlock Key 10A 250VAC 250VDC Screw Mount Conduit 1000000Cycles RoHS: Compliant |
2 In Stock |
|
$288.3000 / $309.9800 | Buy Now |