Part Details for HS1C277M5509PC by Shenzhen Honor Electronic Co Ltd
Overview of HS1C277M5509PC by Shenzhen Honor Electronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS1C277M5509PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 16V 270uF 20% 16m 3.15A PluginD5.5xL9mm Solid Capacitors ROHS | 985 |
|
$0.0515 / $0.0950 | Buy Now |