Part Details for HS1C687M1012PC by Shenzhen Honor Electronic Co Ltd
Overview of HS1C687M1012PC by Shenzhen Honor Electronic Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS1C687M1012PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 16V 680uF ��20% Plugin,D10xL12.5mm Solid Capacitors ROHS | 447 |
|
$0.1215 / $0.2575 | Buy Now |
|
LCSC | 16V 680uF 20% PluginD10xL12.5mm Solid Capacitors ROHS | 447 |
|
$0.1178 / $0.2496 | Buy Now |