Part Details for HS1C827M0816PC by Shenzhen Honor Electronic Co Ltd
Overview of HS1C827M0816PC by Shenzhen Honor Electronic Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS1C827M0816PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 16V 820uF ��20% 12m�� 4.9A Plugin,D8xL16mm Solid Capacitors ROHS | 165 |
|
$0.1078 / $0.2042 | Buy Now |
|
LCSC | 16V 820uF 20% 12m 4.9A PluginD8xL16mm Solid Capacitors ROHS | 165 |
|
$0.1045 / $0.1980 | Buy Now |