Part Details for HS1T-DD44ZM-G by IDEC Corporation
Overview of HS1T-DD44ZM-G by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS1T-DD44ZM-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ5121
|
Newark | Safety Interlock Sw, 4Pst, 2.5A, 125Vac Rohs Compliant: Yes |Idec HS1T-DD44ZM-G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$226.9600 / $257.9200 | Buy Now |
DISTI #
1885-HS1T-DD44ZM-G-ND
|
DigiKey | INTERLOCK SWITCH SPR DUAL Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$218.1100 | Buy Now |
DISTI #
199-HS1TDD44ZMG
|
Mouser Electronics | Interlock Switches 5000N INTLOCK SW 4CON SPR DUAL | 0 |
|
$220.5500 / $245.2600 | Order Now |
DISTI #
71763351
|
RS | Interlock Switches 4 Contacts Spring Lock 5000N Dual Safety Circuit HS1T Series | IDEC Corporation HS1T-DD44ZM-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$218.2300 / $248.0000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$194.3600 / $208.7600 | Buy Now | |
DISTI #
3765942
|
element14 Asia-Pacific | SAFETY INTERLOCK SW, 4PST, 2.5A, 125VAC RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$231.3954 | Buy Now |
DISTI #
3765942
|
Farnell | SAFETY INTERLOCK SW, 4PST, 2.5A, 125VAC RoHS: Compliant Min Qty: 1 Lead time: 32 Weeks, 0 Days Container: Each | 1 |
|
$149.6724 | Buy Now |
|
Master Electronics | 0 |
|
$194.3600 / $208.7600 | Buy Now |