Part Details for HS1T-VA44ZSM-G by IDEC Corporation
Overview of HS1T-VA44ZSM-G by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT4356HS-1#TRPBF | Analog Devices | Surge Stopper | |
LT4363HS-1#TRPBF | Analog Devices | Hi V Surge Stopper w/ C Lim | |
LTC2864HS-1#TRPBF | Analog Devices | ±60V Fault Protected 3V to 5.5 |
Price & Stock for HS1T-VA44ZSM-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH8536
|
Newark | 5000N Interlock Sw 4Contacts Spring Lock Rohs Compliant: Yes |Idec HS1T-VA44ZSM-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$68.2500 | Buy Now |
DISTI #
1885-HS1T-VA44ZSM-G-ND
|
DigiKey | INTERLOCK SWITCH SPR Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$331.2400 | Buy Now |
DISTI #
199-HS1TVA44ZSMG
|
Mouser Electronics | Interlock Switches 5000N INTLOCK SW 4CON SPR | 0 |
|
$259.3000 | Order Now |
DISTI #
71763359
|
RS | Interlock Switches 4 Contacts Spring Lock 5000N Lock Force HS1T Series | IDEC Corporation HS1T-VA44ZSM-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$239.2800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$215.3500 / $231.3000 | Buy Now |
DISTI #
59204173
|
Verical | HS1T-VA44ZSM-G Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$98.2014 | Buy Now |
DISTI #
000000000006280883
|
Sager | Interlock Switches 5000N INTLOCK SW 4CON SPR Min Qty: 1 | 0 |
|
$241.5000 / $255.7000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$215.3500 / $231.3000 | Buy Now |