There are no models available for this part yet.
Overview of HS1T-XH44ZLSM-G by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT4356HS-1#TRPBF | Analog Devices | Surge Stopper | |
LT4363HS-1#TRPBF | Analog Devices | Hi V Surge Stopper w/ C Lim | |
LTC2864HS-1#TRPBF | Analog Devices | ±60V Fault Protected 3V to 5.5 |
Price & Stock for HS1T-XH44ZLSM-G by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28AH8577
|
Newark | 5000N Interlock Sw 2Contacts Spring Lock Rohs Compliant: Yes |Idec HS1T-XH44ZLSM-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$250.0400 / $304.5400 | Buy Now | |
DISTI #
1885-HS1T-XH44ZLSM-G-ND
|
DigiKey | INTERLOCK SWITCH SPR Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$332.6800 | Buy Now | |
DISTI #
199-HS1TXH44ZLSMG
|
Mouser Electronics | Interlock Switches 5000N INTLOCK SW 2CON SPR | 0 |
|
$267.1200 / $277.5800 | Order Now | |
DISTI #
71763391
|
RS | Interlock Switches 2 Contacts Spring Lock 5000N Lock Force HS1T Series | IDEC Corporation HS1T-XH44ZLSM-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$242.1800 / $275.2000 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$216.3800 / $232.4100 | Buy Now | ||
DISTI #
000000000006280924
|
Sager | Interlock Switches 5000N INTLOCK SW 2CON SPR Min Qty: 1 | 0 |
|
$242.6400 / $256.9200 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$216.3800 / $232.4100 | Buy Now |