-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Radiation Hardened Programmable Low Power Op Amps, CAN, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS2-3530AEH-Q
|
Avnet Americas | Op Amp Single Low Power ±15V 8-Pin CAN - Trays (Alt: HS2-3530AEH-Q) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$676.6687 / $772.5745 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HS2-3530AEH-Q
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HS2-3530AEH-Q
Renesas Electronics Corporation
Radiation Hardened Programmable Low Power Op Amps, CAN, /Tray
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CAN | |
Pin Count | 8 | |
Manufacturer Package Code | T8.C | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-609 Code | e0 | |
Terminal Finish | TIN LEAD |