Part Details for HS201-HD4825 by Crydom Inc
Overview of HS201-HD4825 by Crydom Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS201-HD4825
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC8085
|
Newark | Ssr Relay/Heat Sink Assembly |Sensata/crydom HS201-HD4825 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$227.9500 | Buy Now |
DISTI #
HS201-HD4825-ND
|
DigiKey | SSR/HS ASSY Min Qty: 10 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$136.3810 | Buy Now |
DISTI #
70955583
|
RS | SSR Relay/Heat Sink Assembly | Sensata - Crydom HS201-HD4825 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$136.3800 | RFQ |
DISTI #
CRYHS201-HD4825
|
Heilind Electronics | SSR RELAYHEAT SINK ASSEMBLY HEAT SINK/SSR ASSEMBLY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SOLID STATE RELAY & HEAT SINK ASSEMBLY 480 V - SSR/HS Assy, RoHS: Compliant | 0 |
|
$110.5100 / $143.2000 | Buy Now |
DISTI #
000000000005192466
|
Sager | Solid State Relays - Industrial Mount SSR / HEAT SINK ASSEMBLY Min Qty: 10 | 0 |
|
$116.1100 / $122.7400 | Buy Now |
|
Master Electronics | SOLID STATE RELAY & HEAT SINK ASSEMBLY 480 V - SSR/HS Assy, RoHS: Compliant | 0 |
|
$110.5100 / $143.2000 | Buy Now |