Part Details for HS201 by Crydom Inc
Overview of HS201 by Crydom Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X7860
|
Newark | Heat Sink, 81.3Mm X 45.2Mm X 80Mm, Product Range:Hs Series, Thermal Resistance:2°C/W, Heat Sink Mounting:Panel, External Length:81.3Mm, External Height:80Mm, External Width:45.2Mm Rohs Compliant: Yes |Sensata/crydom HS201 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$49.8800 | Buy Now |
DISTI #
CC1697-ND
|
DigiKey | HEATSINK SSR 2.0DEG C/W PNL MNT Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
4 In Stock |
|
$38.2500 / $43.3500 | Buy Now |
DISTI #
70130713
|
RS | HEAT SINK, PANEL MOUNT,2.0C/W,- 1 SSR | Sensata - Crydom HS201 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$43.3500 | RFQ |
DISTI #
CRYHS201
|
Heilind Electronics | HEAT SINK, PANEL MOUNT, 2.0 C/ W, 1 SSR | Americas - 0 in Stock |
|
$36.0139 / $43.2166 | Buy Now |
|
Onlinecomponents.com | Heat Sink - 2.0°C/W Thermal Resistance - Single or Dual Phase - Panel Mount. RoHS: Compliant |
22 In Stock |
|
$33.3100 / $42.9600 | Buy Now |
DISTI #
70318361
|
Verical | Relay Accessories Aluminum Thermal Resistance for Solid State Relay Min Qty: 2 Package Multiple: 1 Date Code: 2201 | Americas - 19 |
|
$45.0710 / $55.8480 | Buy Now |
DISTI #
000000000003124462
|
Sager | Heat Sinks 2.0 C/W PM Heat Sink 1 SSR Min Qty: 10 | 0 |
|
$35.1500 / $38.2500 | Buy Now |
DISTI #
C1S156600043157
|
Chip1Stop | Relay Accessories Aluminum Heat Sink for Solid State Relay RoHS: Compliant | 2 |
|
$53.1000 | Buy Now |
|
Master Electronics | Heat Sink - 2.0°C/W Thermal Resistance - Single or Dual Phase - Panel Mount. RoHS: Compliant |
22 In Stock |
|
$33.3100 / $42.9600 | Buy Now |
|
Neutron USA | Heat Sinks 2.0 C/W PM Heat Sink 1 SSR | 29 |
|
$74.0400 | Buy Now |