Part Details for HS2010800000G by Anytek Technology Corporation Ltd
Overview of HS2010800000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS2010800000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS2010800000G-ND
|
DigiKey | TERM BLOCK 5POS 45DEG 7.5MM PCB Min Qty: 2010 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1865 | Buy Now |
DISTI #
72316311
|
RS | HS 7.5 4*5P Grey , Solder pins in line/ Mark | Amphenol - Anytek HS2010800000G RoHS: Compliant Min Qty: 2010 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2900 | RFQ |
DISTI #
ANYHS2010800000G
|
Heilind Electronics | HS 7.5 45P GREY SOLDER PINS I | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1600 / $11.6900 | Buy Now |
DISTI #
ANYHS2010800000G
|
Interstate Connecting Components | HS 7.5 45P GREY SOLDER PINS I | 0 |
|
Buy Now |