There are no models available for this part yet.
Overview of HS2420810000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HS2420810000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HS2420810000G-ND
|
DigiKey | TERM BLOCK 6POS 45DEG 10MM PCB Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8682 | Buy Now | |
DISTI #
72316360
|
RS | HS 10.0 4*6P Grey , Solder pins staggered by half pin spacing/ Mark | Amphenol - Anytek HS2420810000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$7.4600 | RFQ | |
DISTI #
ANYHS2420810000G
|
Heilind Electronics | HS 10.0 46P GREY SOLDER PINS | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9400 / $13.8800 | Buy Now | ||
DISTI #
ANYHS2420810000G
|
Interstate Connecting Components | HS 10.0 46P GREY SOLDER PINS | 0 |
|
Buy Now |