Part Details for HS301DR by Crydom Inc
Overview of HS301DR by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS301DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC2061-ND
|
DigiKey | HEATSINK SSR 3.0DEG C/W DIN MNT Min Qty: 1 Lead time: 12 Weeks Container: Box |
40 In Stock |
|
$33.7600 / $38.2700 | Buy Now |
DISTI #
70130722
|
RS | Heatsink, Din Rail,3.0C/W,- 1 SSR, HS301 Series | Sensata - Crydom HS301DR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 10 |
|
$40.1800 | Buy Now |
DISTI #
CRYHS301DR
|
Heilind Electronics | HEAT SINK, DIN RAIL MT, 3.0 C/W,1 SSR | Americas - 23 in Stock |
|
$33.3831 / $40.0598 | Buy Now |
|
Onlinecomponents.com | Heat Sink - 3.0°C/W Thermal Resistance - Single or Dual Phase - DIN Rail Mount. RoHS: Compliant |
214 On Order |
|
$30.7900 / $40.3700 | Buy Now |
DISTI #
000000000003124479
|
Sager | Heat Sinks 3.0 C/W DIN RM Heat Sink - 1 SSR Min Qty: 1 | 40 |
|
$31.7200 / $34.9400 | Buy Now |
|
Master Electronics | Heat Sink - 3.0°C/W Thermal Resistance - Single or Dual Phase - DIN Rail Mount. RoHS: Compliant |
214 On Order |
|
$30.7900 / $40.3700 | Buy Now |
Part Details for HS301DR
HS301DR CAD Models
HS301DR Part Data Attributes
|
HS301DR
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
HS301DR
Crydom Inc
Heat Sink
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | unknown | |
Body Material | ALUMINUM ALLOY | |
Construction | EXTRUDED | |
Device Used On | RELAY | |
Fin Orientation | LONGITUDINAL | |
Height | 40 mm | |
Length | 81 mm | |
Profile | SCREW | |
Thermal Resistance | 3 Ω | |
Thermal Support Device Type | HEAT SINK | |
Weight | 209 g | |
Width | 45 mm |