Part Details for HS34DB by TE Connectivity
Overview of HS34DB by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS34DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-1273-ND
|
DigiKey | ACCY HOLE SAW REPL DRILLBIT 3/4" Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
31 In Stock |
|
$38.9632 / $49.8200 | Buy Now |
DISTI #
814-HS34DB
|
Mouser Electronics | Antenna Accessories MISCACC,REPLACMENT D RILL | 0 |
|
$39.9500 / $49.3100 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks Container: Box | 0Box |
|
$33.6100 | Buy Now |
DISTI #
AMPHS34DB
|
Heilind Electronics | MISCACC,REPLACMENT DRILL 3/16 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMPHS34DB
|
Interstate Connecting Components | MISCACC,REPLACMENT DRILL 3/16 | 0 |
|
Buy Now | |
DISTI #
000000000003703175
|
Sager | Antenna Accessories MISCACC,REPLACMENT D RILL Min Qty: 5 | 0 |
|
$31.4900 / $50.1000 | Buy Now |