Part Details for HS40-4-25 by Thomas & Betts
Overview of HS40-4-25 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS4002 | Renesas Electronics Corporation | Relative Humidity and Temperature Sensor, Digital Output, ±1.8% RH | |
HS4000-EVK | Renesas Electronics Corporation | HS4001 Relative Humidity and Temperature Sensor Evaluation Kit | |
HS4012 | Renesas Electronics Corporation | Relative Humidity and Temperature Sensor with Hydrophobic Membrane, Digital Output, ±1.8% RH |
Price & Stock for HS40-4-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80K2217
|
Newark | 4.720In Heavy Wall Heat Shrink 25Ft |Abb Thomas & Betts HS40-4-25 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,428.9700 / $1,601.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,331.3000 / $1,407.0300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,331.3000 / $1,407.0300 | Buy Now |