Datasheets
HS50 5K F by:

Part Details for HS50 5K F by Arcol

Overview of HS50 5K F by Arcol

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for HS50 5K F

Part # Distributor Description Stock Price Buy
DISTI # 47Y5553
Newark Resistor, Wirewound, 5Kohm, 1%, Axial, Resistance:5Kohm, Product Range:Hs Series, Power Rating:50W, Resistance Tolerance:± 1%, Voltage Rating:1.25Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 25Ppm/°C Rohs Compliant: Yes |Arcol HS50 5K F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $5.8400
  • 10 $5.2600
  • 25 $5.1200
  • 50 $4.8800
  • 100 $4.7100
  • 250 $4.5300
$4.5300 / $5.8400 Buy Now

Part Details for HS50 5K F

HS50 5K F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HS50 5K F Part Data Attributes

HS50 5K F Arcol
Buy Now Datasheet
Compare Parts:
HS50 5K F Arcol
Samacsys Manufacturer Arcol

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HS50 5K F by Arcol.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HS50 5K F by Arcol

Select Manufacturer
Which Manufacturer of HS50 5K F would you like to use for your alert(s)?
  • Please alert me when HS50 5K F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HS50 5K F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HS50 5K F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HS50 5K F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HS50 5K F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HS50 5K F by Arcol

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: