Part Details for HS50F 3K3 F 200MM M404 by Ohmite Mfg Co
Overview of HS50F 3K3 F 200MM M404 by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10133304-001LF | Amphenol Communications Solutions | USB type A to Micro USB type B cable, Black color, 200mm length, Gold Flash plating | |
ISL8200MMREP | Renesas Electronics Corporation | Complete Current Share 10A DC/DC Power Module, Module, /Tray | |
7M4048L70N | Renesas Electronics Corporation | 512K X 8 SRAM MODULE |
Price & Stock for HS50F 3K3 F 200MM M404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK9357
|
Newark | Res, 3K3, 1%, 50W, Wirewound Rohs Compliant: Yes |Ohmite HS50F 3K3 F 200MM M404 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$8.5100 / $12.8000 | Buy Now |
DISTI #
80AH9532
|
Newark | 50 Watt Al Housed Leaded 3.3Kiloohm 1%/Bulk Rohs Compliant: Yes |Ohmite HS50F 3K3 F 200MM M404 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2300 / $9.3000 | Buy Now |
DISTI #
284-HS50F3K3F
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 3.3K ohm ,1% 50W RoHS: Compliant | 278 |
|
$9.0600 / $14.7900 | Buy Now |
DISTI #
72490075
|
RS | Wirewound Resistors - Chassis Mount50 Watt Al Housed Leaded 3.3KiloOhm 1% | Ohmite HS50F 3K3 F 200MM M404 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$10.8500 / $12.0800 | RFQ |