Part Details for HS5210800000G by Anytek Technology Corporation Ltd
Overview of HS5210800000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS5210800000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS5210800000G-ND
|
DigiKey | TERM BLOCK 13POS 45DEG 7.5MM PCB Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.4413 | Buy Now |
DISTI #
72315778
|
RS | HS 7.5 4*13P Grey , Solder pins in line/ Mark | Amphenol - Anytek HS5210800000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$16.1500 | RFQ |
DISTI #
ANYHS5210800000G
|
Heilind Electronics | HS 7.5 413P GREY SOLDER PINS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$10.5900 / $31.0700 | Buy Now | |
DISTI #
ANYHS5210800000G
|
Interstate Connecting Components | HS 7.5 413P GREY SOLDER PINS | 0 |
|
Buy Now |