Part Details for HS5395-1010 REV E by TE Connectivity
Overview of HS5395-1010 REV E by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10105P | Rochester Electronics LLC | OR/NOR Gate, 10K Series, 3-Func, 3-Input, ECL, PDIP16, PLASTIC, DIP-16 |
Price & Stock for HS5395-1010 REV E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCHHS5395-1010 REV E
|
Heilind Electronics | BOEING DRAWING YCTJ420E350-513000 | Americas - 1 in Stock |
|
Buy Now | |
DISTI #
DCHHS5395-1010 REV E
|
Interstate Connecting Components | BOEING DRAWING YCTJ420E350-513000 | 1 |
|
Buy Now |