Part Details for HS5D-11RN by IDEC Corporation
Overview of HS5D-11RN by IDEC Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS5D-11RN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T1533
|
Newark | Safety Interlock Switch, 1No/1Nc, 250V, Product Range:-, Contact Configuration:Spst-No, Spst-Nc, Switch Terminals:Screw, Contact Voltage Ac Max:250V, Contact Current Ac Max:10A, Contact Voltage Dc Max:250V Rohs Compliant: Yes |Idec HS5D-11RN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$52.8200 / $68.6000 | Buy Now |
DISTI #
1885-1359-ND
|
DigiKey | INTERLOCK NON-LOCKING DPST Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
4 In Stock |
|
$47.0059 / $67.6200 | Buy Now |
DISTI #
199-HS5D11RN
|
Mouser Electronics | Interlock Switches SafetySwitch Std Head 1NO-1NC | 21 |
|
$47.0000 / $60.8400 | Buy Now |
DISTI #
70173715
|
RS | Non-Locking Interlock Switch, Key/Tongue, 1NO 1NC, 10A, 300V, HS5D Cable | IDEC Corporation HS5D-11RN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 14 |
|
$45.8300 / $59.5200 | Buy Now |
|
Onlinecomponents.com | Switch Safety Interlock N.O./N.C. DPST Key 10A 250VAC 250VDC Screw Mount Screw 1000000Cycles RoHS: Compliant |
4 In Stock |
|
$44.2400 / $65.6300 | Buy Now |
DISTI #
65653286
|
Verical | Switch Safety Interlock N.O./N.C. DPST Key 10A 250VAC 250VDC Screw Mount Screw 1000000Cycles Min Qty: 1 Package Multiple: 1 Date Code: 2242 | Americas - 3 |
|
$80.9248 / $82.3463 | Buy Now |
|
Quest Components | 40 |
|
$25.0767 / $29.5020 | Buy Now | |
DISTI #
C1S321100179398
|
Chip1Stop | Switch Safety Interlock N.O./N.C. DPST Key 10A 250VAC 250VDC Screw Mount Screw 1000000Cycles RoHS: Not Compliant Container: Bulk | 10 |
|
$36.4000 / $42.8000 | Buy Now |
DISTI #
2419806
|
element14 Asia-Pacific | SAFETY INTERLOCK SWITCH, 1NO / 1NC, 250V RoHS: Compliant Min Qty: 1 Container: Each | 43 |
|
$47.7958 / $69.5157 | Buy Now |
DISTI #
2419806
|
Farnell | SAFETY INTERLOCK SWITCH, 1NO / 1NC, 250V RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 3 Days Container: Each | 43 |
|
$63.0435 / $68.5196 | Buy Now |
Part Details for HS5D-11RN
HS5D-11RN CAD Models
HS5D-11RN Part Data Attributes:
|
HS5D-11RN
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
HS5D-11RN
IDEC Corporation
Snap Acting/Limit Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Actuator Length | 1.244 inch | |
Actuator Travel | 10 mm | |
Body Breadth | 30 mm | |
Body Height | 91 mm | |
Body Length or Diameter | 30 mm | |
Contact (AC) Max Rating I Load | 10A@30VAC | |
Contact (AC) Max Rating R Load | 10A@125VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Rating R Load | 8A@30VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 100000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | SAFETY SWITCH | |
Termination Type | SCREW |