There are no models available for this part yet.
Overview of HS5E-B4001 by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AQP85B4-001 | Amphenol Communications Solutions | QSFP28 100G AOC 1m | |
FLSSB4001 | Amphenol Communications Solutions | LUMINAIRE EXTENSION MODULE 40mm BASE, FLS Series |
Price & Stock for HS5E-B4001 by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now | ||
DISTI #
000000000003378630
|
Sager | Interlock Switches Safety Switch Spring Lock | 0 |
|
Buy Now |