Part Details for HS5L-VF7Y4M-G by IDEC Corporation
Overview of HS5L-VF7Y4M-G by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS5L-VF7Y4M-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC9957
|
Newark | Safety Interlock Sw, 4Pst-Nc, 125Vac, Product Range:Hs5L Series, Contact Configuration:4Pst-Nc, Switch Terminals:Spring Clamp, Contact Voltage Ac Max:125V, Contact Current Ac Max:2.5A, Ip Rating:Ip67, Contact Voltage Dc Max:30V Rohs Compliant: Yes |Idec HS5L-VF7Y4M-G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$208.0300 | Buy Now |
DISTI #
1885-2140-ND
|
DigiKey | INTERLOCK SOLENOID LOCKING 3PST Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$148.6054 / $194.3300 | Buy Now |
DISTI #
199-HS5LVF7Y4MG
|
Mouser Electronics | Interlock Switches Interlock 4 Cnt Solenoid Lock | 8 |
|
$148.6000 / $200.0300 | Buy Now |
DISTI #
71126881
|
RS | Switch, Interlock, 4-Contact, Solenoid Lock, 24 VDC, Green LED, VF, M20 | IDEC Corporation HS5L-VF7Y4M-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$200.0300 | Buy Now |
|
Onlinecomponents.com | Safety Interlock Switch Rotating Head (8) Position 4NC |
3 In Stock |
|
$156.1300 / $192.6000 | Buy Now |
DISTI #
000000000005548367
|
Sager | Interlock Switches Interlock 4 Cnt Solenoid Lock Min Qty: 1 | 0 |
|
$171.3400 / $181.4200 | Buy Now |
|
Master Electronics | Safety Interlock Switch Rotating Head (8) Position 4NC |
3 In Stock |
|
$156.1300 / $192.6000 | Buy Now |
Part Details for HS5L-VF7Y4M-G
HS5L-VF7Y4M-G CAD Models
HS5L-VF7Y4M-G Part Data Attributes:
|
HS5L-VF7Y4M-G
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
HS5L-VF7Y4M-G
IDEC Corporation
Safety Switch, SPST, Off-on, Latched, 2.5A, 250VDC, Snap On Terminal, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | unknown | |
Actuator Length | 1.575 inch | |
Actuator Travel | 11 mm | |
Additional Feature | APPROVALS: CCC; CE; TUV; UKCA; UL | |
Body Breadth | 35 mm | |
Body Height | 61.6 mm | |
Body Length or Diameter | 127 mm | |
Bushing Diameter | 1.181 inch | |
Bushing Length | 1.378 inch | |
Contact (AC) Max Rating R Load | 2.5A@250VAC | |
Contact Current(AC)-Max | 2.5 A | |
Contact Current(DC)-Max | 2.5 A | |
Contact (DC) Max Rating R Load | 2.5A@250VDC | |
Contact Function | OFF-ON | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
Electrical Life | 100000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SAFETY SWITCH | |
Termination Type | SNAP ON |