There are no models available for this part yet.
Overview of HS6450800000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HS6450800000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HS6450800000G-ND
|
DigiKey | TERM BLK 16POS 45DEG 7.62MM PCB Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.8000 | Buy Now | |
DISTI #
72315894
|
RS | HS-7.62- 4*16P Grey , Solder pin in line/ Mark | Amphenol - Anytek HS6450800000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$19.7800 | RFQ | |
DISTI #
ANYHS6450800000G
|
Heilind Electronics | HS-7.62- 416P GREY SOLDER PIN | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.9800 / $38.0900 | Buy Now | ||
DISTI #
ANYHS6450800000G
|
Interstate Connecting Components | HS-7.62- 416P GREY SOLDER PIN | 0 |
|
Buy Now |