There are no models available for this part yet.
Overview of HS6E-N44B05-G by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HS6E-N44B05-G by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47AC5036
|
Newark | Safety Sw, 3Pst-Nc, Dpst-No, 2.5A, 250V, Product Range:Hs6E Series, Contact Configuration:3Pst-Nc, Dpst-No, Switch Terminals:Screw, Contact Voltage Ac Max:250V, Contact Current Ac Max:2.5A, Ip Rating:Ip67, Contact Voltage Dc Rohs Compliant: Yes |Idec HS6E-N44B05-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$221.6900 / $256.7100 | Buy Now | |
DISTI #
05N7001
|
Newark | Safety Switch Spring Lock Rohs Compliant: Yes |Idec HS6E-N44B05-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$222.2000 / $269.6000 | Buy Now | |
DISTI #
1885-HS6E-N44B05-G-ND
|
DigiKey | INTERLOCK SWITCH SAFETY SPR LOCK Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$323.6800 | Buy Now | |
DISTI #
199-HS6EN44B05G
|
Mouser Electronics | Interlock Switches Safety Switch Spring Lock RoHS: Compliant | 0 |
|
$208.9000 / $235.6100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$207.3700 / $222.1900 | Buy Now | ||
DISTI #
000000000003378726
|
Sager | Interlock Switches Safety Switch Spring Lock Min Qty: 1 | 0 |
|
$235.4500 / $249.3000 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$207.3700 / $222.1900 | Buy Now |
CAD Models for HS6E-N44B05-G by IDEC Corporation
Part Data Attributes for HS6E-N44B05-G by IDEC Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IDEC CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|