Part Details for HS6E-P44B03-G by IDEC Corporation
Overview of HS6E-P44B03-G by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS6E-P44B03-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05N7006
|
Newark | Switch, Safety Interlock, 2Nc, 2A, Product Range:Hs6E Series, Contact Configuration:Spst-Nc, Spst-Nc, Switch Terminals:Wire Leaded, Contact Voltage Ac Max:125V, Contact Current Ac Max:2A, Contact Voltage Dc Max:30V Rohs Compliant: Yes |Idec HS6E-P44B03-G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$209.4600 | Buy Now |
DISTI #
1885-HS6E-P44B03-G-ND
|
DigiKey | INTERLOCK SWITCH SAFETY SPR LOCK Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$201.4000 | Buy Now |
DISTI #
199-HS6EP44B03G
|
Mouser Electronics | Interlock Switches Safety Switch Spring Lock RoHS: Compliant | 0 |
|
$201.3900 / $201.4000 | Order Now |
DISTI #
70173363
|
RS | SAFETY INTERLOCK SWITCH SPRING LOCK WITH UN-LOCKING SOLENOID 3M CABLE TYPE P CIR | IDEC Corporation HS6E-P44B03-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$205.4300 | Buy Now |
|
Onlinecomponents.com | Safety Interlock Switch - HS6E Series - SPST-NC - SPST-NC - Wire Leaded - 125 V - 2 A - Green Indicator Light. RoHS: Compliant |
8 In Stock |
|
$207.7700 / $244.0700 | Buy Now |
DISTI #
63347672
|
Verical | Switch Safety Interlock Key 2A 125VAC 125VDC Screw Mount Cable 1000000Cycles Min Qty: 1 Package Multiple: 1 Date Code: 2225 | Americas - 7 |
|
$255.3754 / $300.9494 | Buy Now |
DISTI #
000000000003378731
|
Sager | Interlock Switches Safety Switch Spring Lock Min Qty: 1 | 0 |
|
$201.2600 / $213.1000 | Buy Now |
|
Master Electronics | Safety Interlock Switch - HS6E Series - SPST-NC - SPST-NC - Wire Leaded - 125 V - 2 A - Green Indicator Light. RoHS: Compliant |
8 In Stock |
|
$207.7700 / $244.0700 | Buy Now |